Skip to content

StarTech.com ARMWALLDS2

Wall Mount Monitor Arm - 10.2" Swivel Arm for up to 34" VESA Monitors - Premi

Mfr. Part #: ARMWALLDS2 / RS Stock #: 72011558

StarTech.com

StarTech.com ARMWALLDS2

Mfr. Part #: ARMWALLDS2
RS Stock #: 72011558

Description

Wall Mount Monitor Arm - 10.2" Swivel Arm for up to 34" VESA Monitors - Premi

In Stock:

1

Price

Qty.

Standard Price

1

$128.16

5

$120.47

10

$116.63

Additional Inventory

Can ship in 10 days:

122

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
30.86468 lb
Color
Silver
Dimensions
4.51 in H X 9.40 in W X 15.60 in L
Includes
  • Wall Mount
  • Swivel Arm
  • Monitor Mount
  • M3 Hex Key
  • Thumb Screws
  • Wall Plugs
  • Mounting Screws
  • User Manual
  • Material
    Aluminum
    Mounting Type
    Wall Mount
    Size
    34 in
    Type
    Wall Mount Monitor Arm
    Warranty
    10 Years

    Overview

    Free up space with this wall-mount monitor arm and enjoy optimum viewing with the swiveling extension arm. The premium design ensures smooth, effortless motion and makes it easy to re-position your display, to work in comfort or collaborate with others. The attractive silver finish complements your decor. The wall-mount system is ideal for business, healthcare, financial or other settings, where you may want to share your screen, or for customer-facing interactive displays. Adjust the Swivel Arm with Ease The wall-mount monitor arm extends 10.2" (26 cm), making it easy to change your screen position. Move the swivel wall-mount freely, to the left or right. You can also adjust the swivel tension. Durable and Stable Construction The robust aluminum design provides a stable wall-mount for your computer monitor or flat-screen TV up to 34". It’s ideal for touch-screen stability. The universal display wall mount supports VESA mount monitors (75x75, 100x100) up to 30.9 lb. (14 kg) in weight. Adjust your Viewing Angle Share your screen with ease. The display wall mount offers a full +180-degree/-180-degree pan, to move your screen left or right. It tilts freely +90/-15-degrees, to adjust the angle up or down. Rotate your screen for landscape or portrait viewing. Low-Profile Design Push the swivel arm back to the wall, so your monitor sits just 5" (129 mm) from the wall when not in use. Tool-less Assembly The?quick slide-and-click connections?make the monitor wall mount easy to assemble and saves time when setting up multiple units. The TAA compliant?ARMWALLDS2 is backed by a StarTech.com 10-year warranty and free lifetime technical support.?