Skip to content

SICK TMM55E-POH010

Tilt/Angle sensor, 2 axes inclinometer w/analog output and +/-10degrange

Mfr. Part #: TMM55E-POH010 / RS Stock #: 71003550

SICK

SICK TMM55E-POH010

Mfr. Part #: TMM55E-POH010
RS Stock #: 71003550

Description

Tilt/Angle sensor, 2 axes inclinometer w/analog output and +/-10degrange

In Stock:

1

Price

Qty.

Standard Price

1

$283.95

5

$269.75

10

$258.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1073783

Overview

Inclination sensors take a non-contact measurement of the inclination angle of an object in relation to the earth's gravity. Thanks to the use of capacitive MEMS technology, SICK inclination sensors are both highly precise and extremely reliable. One-dimensional sensors measure the inclination of an axis to 360deg, whereas two-dimensional sensors are able to measure two axes simultaneously to +/-90deg. Features:
  • 2 axes
  • +/- 10deg. measuring range
  • 0.01deg. resolution
  • +/- 0.15deg. accuracy
  • Input voltage 11-30VDC
  • 0-10V output
  • ABS housing
  • IP67
  • M12 connector