Skip to content

SCS 300610

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 6 x 10)

Mfr. Part #: 300610 / RS Stock #: 70112686

SCS

SCS 300610

Mfr. Part #: 300610
RS Stock #: 70112686

Description

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 6 x 10)

In Stock:

19

Price

Qty.

Standard Price

1

$27.63

5

$26.25

10

$25.70

25

$25.14

50

$24.59

100

$24.04

200

$23.49

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.00 in W X 10.00 in L
Material
Transparent Metal In
Special Features
Zipper Closure ; Static Dissipative Coated Three Layer Material

Overview

  • Zip Top Zipper Is Welded to the Bag Interior for Reliability
  • Bags Are Printed with ESD Warning Symbol and Lot Coded for QC Traceability
  • Transparent, Metallized Static Shielded Bag
  • Meet or Exceed Requirements of: ANSI/ESD S-20.20, ANSI/ESD S-541