Schneider Electric LXM32MD30N4
Motion servo drive, Lexium 32, three-phase supply voltage 208/480V, 3 kW
Mfr. Part #: LXM32MD30N4 / RS Stock #: 71244801 Better World
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,957.84
5
$2,869.10
Additional Inventory
On order:
1
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
Yes
Better World Verification
Green Premium
Current Rating
30 A
IP Rating
IP20
Phase
3 Phase
Power Rating
2 kW
Supply Voltage
200 to 240 VAC VAC ; 380 to 480 VAC VAC
UPC Code
785901672890