Skip to content

RS PRO 9046125

Solar Panel Monocrystalline 20W 10Ah 12V 21.3 x 11 x 1in Surface Mount 5 Pack

Mfr. Part #: 9046125 / RS Stock #: 71830826

RS PRO

RS PRO 9046125

Mfr. Part #: 9046125
RS Stock #: 71830826

Description

Solar Panel Monocrystalline 20W 10Ah 12V 21.3 x 11 x 1in Surface Mount 5 Pack

In Stock:

10

Price

Qty.

Standard Price

1

$74.59

Additional Inventory

Can ship in 10 days:

75

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 10
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9046125
Current Rating
1.15 A
Dimensions
1.00 in H X 25.10 in L
Includes
5 Panels
Operating Temperature
-40 to 85 °C
Power Output
20 W
Termination
Ring
Type
Monocrystalline
Voltage Rating
12 V

Overview

The 20wp Solar Panel Pack is ideal for use in caravans where the time spent away from a mains hook up is no more than 4 days. Also useful for charging consumer appliances such as mobile phones, electric toothbrushes, digital cameras, powering electric gates, garden pond pumps or TV’s. The 20 watt panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery This Pack is great for small power consumption projects and perfect for use in boats and caravans during weekend trips. The solar panels can even be used for projects as diverse as powering electric fences or charging small power tools. The panel provides a continuous trickle feed maintaining and extending the life of any 12-volt battery. It is fitted with a blocking diode to prevent reverse current drain. No cable included.