Skip to content

RS PRO 2975940

Line Mounting Hydraulic Flow Control Valve NPT 1/2 700 bar

Mfr. Part #: 2975940 / RS Stock #: 70642991

RS PRO

RS PRO 2975940

Mfr. Part #: 2975940
RS Stock #: 70642991

Description

Line Mounting Hydraulic Flow Control Valve NPT 1/2 700 bar

In Stock:

4

Price

Qty.

Standard Price

1

$62.66

Additional Inventory

Can ship in 10 days:

12

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2975940
Body Material
Carbon Steel
Connecting Thread
0.5 in
Maximum Operating Temperature
240 °C
Minimum Operating Temperature
-20 °C
Seal Material
PTFE
Temperature Operating Range
-20 to +240 °C
UPC Code
5056111980231

Overview

Isolator Needle Valves
These high pressure isolator needle valves, available in BSP and NPT thread forms, are designed to shut off and control the flow in both directions.
PTFE seals