Skip to content

Phoenix Contact 2905744

Circuit Breaker Electronic Programmable 8 Channel 0.5-10A 24VDC CBM Series

Mfr. Part #: 2905744 / RS Stock #: 70913269

Phoenix Contact

Phoenix Contact 2905744

Mfr. Part #: 2905744
RS Stock #: 70913269

Description

Circuit Breaker Electronic Programmable 8 Channel 0.5-10A 24VDC CBM Series

In Stock:

186

Price

Qty.

Standard Price

1

$367.34

3

$341.63

Additional Inventory

Can ship in 10 days:

3

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Power Supply Load Control Modules
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
CBM E8 24DC/0.5-10A NO-R
Angle
Straight Degree(s)
Approvals
UL Recognized ; UL Listed ; cUL Listed ; cULus Listed ; EAC ; DNV GL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
B Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Type
Without Electrical Isolation
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Efficiency
>99% %
Frequency
2.4GHz, 5GHz GHz
Fuse Type
electronic
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Power Dissipation
17.2 W
Primary Type
Power Supply Load Control Modules
Protection Class
III
Stripping Length
10 mm in
Supply Voltage
24 VDC
Type
DIN rail module, one-piece
UPC Code
4046356992367
Voltage Rating
30 VDC
Warranty
Limited Lifetime

Overview

CBM Series Electronic Device Circuit Breakers
Multi-channel, electronic device circuit breaker with active current limitation for protecting eight loads at 24 V DC in the event of overload and short circuit. With nominal current assistant and electronic locking of the set nominal currents. For installation on DIN rails.

Features:
  • For protection against voltage dips caused by overload and short circuit
  • Precise nominal current levels of 0.5 to?10 A
  • Integrated dynamic current limitation
  • Electronic locking mechanism to increase system safety
  • Early warning when exceeding 80% of the set nominal current per channel
  • Supply up to 80 A possible
  • Sophisticated remote signaling concept enables monitoring from any location
  • Slim design