Skip to content

Phoenix Contact 2866857

ASSEMBLY ADAPTER FOR QUINT-BAT/24DC QUINT POWER Series

Mfr. Part #: 2866857 / RS Stock #: 70170741

Phoenix Contact

Phoenix Contact 2866857

Mfr. Part #: 2866857
RS Stock #: 70170741

Description

ASSEMBLY ADAPTER FOR QUINT-BAT/24DC QUINT POWER Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

16

Price

Qty.

Standard Price

1

$50.68

5

$48.65

10

$47.64

25

$46.63

50

$45.61

Additional Inventory

Can ship in 10 days:

53

On order:

43

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Power Supply Mounting
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
QUINT-ADAPTER/4
Angle
Straight Degree(s)
Approvals
EAC
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
B Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Power Supply Mounting
Supply Voltage
24 V
Type
Industrial
UPC Code
4017918977771

Overview

Phoenix Contact QUINT POWER Series - Single-Phase Primary-Switched Power Supply Unit:

For extreme operating conditions, use the ideally matched combination of PLUGTRAB SEC surge protection device and the powerful QUINT POWER power supply of the fourth generation. However, should your fourth-generation QUINT POWER become damaged in the first five years following purchase despite the use of this combination, you will receive a free replacement .

The Power Boost power reserve easily starts loads with high inrush currents and ensures that fuses are reliably tripped. Preventive function monitoring diagnoses impermissible operating states and minimizes downtimes in your system. Remote monitoring is provided by an active transistor switching output and a floating relay contact. All devices are idling-proof and short-circuit-proof, and are available with a regulated and adjustable output voltage of 12, 24, and 48 V DC with output currents of 2.5, 5, 10, 20, 30, and 40 A. Power supply units for use in Ex zone 2, uninterruptible solutions, AS-i power supply units, and a QUINT diode complete this comprehensive product range.

Features:
  • Startup of heavy loads, thanks to dynamic boost
  • Preventive function monitoring reports critical operating states before errors occur
  • High efficiency and long service life with low power dissipation and low heating
  • Space savings in the control cabinet, thanks to a narrow, slim-line design
  • Free selection between Push-in and screw connection
  • QUINT POWER is the powerful 60 - 960 W DC power supply unit for universal use
    With its wide-range input, single and three-phase versions, and international approval package, this solution is unrivalled
  • QUINT POWER provides reliable power supply: generously dimensioned capacitors ensure mains buffering of over 20 ms at full load
  • Full output power is provided by all three-phase devices, even in the event of a permanent phase failure
  • Quick, tool-free installation with Push-in connection technology
  • Increased service life and availability of the system, thanks to optimal protection of your industrial power supply
  • 5-year warranty on your QUINT 4 power supply when installed together with PLT-SEC, see document in the download area