Skip to content

Omron Automation A22E-M-02B

Emerg. Stop Switch w/Box, No-Light, PushLock, Turn Reset 40mm Head, 2NC,

Mfr. Part #: A22E-M-02B / RS Stock #: 70033786

Omron Automation

Omron Automation A22E-M-02B

Mfr. Part #: A22E-M-02B
RS Stock #: 70033786

Description

Emerg. Stop Switch w/Box, No-Light, PushLock, Turn Reset 40mm Head, 2NC,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$126.37

10

$120.05

25

$113.73

50

$107.41

100

$101.10

Additional Inventory

On order:

55

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
A22EM02B
Contact Form
2 NC
Dimensions
0.00 in W X 3.41 in D
Function
E-Stop
Material
Polycarbonate
Operation
Push-Lock
Primary Type
Emergency Stop Device
Standards
IP65 Rating
Termination
Round, Forked Crimp
Type
Push Button

Overview

Preassembled modular switch mounted in a polycarbonate box.