Nippon Pulse PMX-4EX-SA-TBS
4-axis Programmable USB/RS-485 Controller (Advanced). Standard Top Board.
Mfr. Part #: PMX-4EX-SA-TBS / RS Stock #: 71758235
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,129.25
5
$1,095.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
No
Overview
Features
4 Axis Advanced Motion Controller For Stepper And Servo Motors
USB 2.0 And RS-485 Communication
6M Maximum Pulse Rate Output
Trapezoidal Or S-Curve Acceleration
On-The-Fly Speed Change
Continuous Linear Coordinated Buffered XYZ Move
XYZU Linear Coordinated Motion
XY Circular And Arc Coordinated Motion
Homing Using Home And/Or Index Encoder Channel
Opto-Isolated +Limit, -Limit, Home, And Alarm Inputs Per Axis
Pulse/Dir/Enable Open Collector Outputs Per Axis
Single-Ended Or Differential Quadrature Encoder Inputs Per Axis
Opto-Isolated Digital Inputs (8)
Opto-Isolated Digital Outputs (8)
Analog Inputs 10-Bit Resolution (8)
Built-In Joystick Control For XYZU Axes
High Speed Position Capture Inputs And Sync Outputs
Built-In Closed Loop Control Algorithm
Basic-Like Standalone Programming Language
Multi-Task Programming Support