Skip to content

Molex Incorporated 50-57-9402

SL Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Housing 70066

Mfr. Part #: 50-57-9402 / RS Stock #: 70190752

Molex Incorporated

Molex Incorporated 50-57-9402

Mfr. Part #: 50-57-9402
RS Stock #: 70190752

Description

SL Series 2.54mm Pitch 2 Way 1 Row Female Straight PCB Housing 70066

In Stock:

152223

Price

Qty.

Standard Price

1

$0.26067

10

$0.22157

25

$0.20332

50

$0.18768

100

$0.17465

500

$0.16161

1000

$0.14337

Additional Inventory

Can ship in 10 days:

423079

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
70066-0176
Angle
Straight Degree(s)
Color
Black
Current Rating
3 A
Family Name
SL
Gender
Receptacle
Housing Material
Polyester
Number of Contacts
2
Number of Rows
1
Operating Temperature
-40 to 105 °C
Overall Length
0.199 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
70066 Series SL™ Housing
Special Features
Not Low-Halogen
Type
Socket Housing

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:
  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)