Skip to content

Molex Incorporated 39-00-0041

Crimp Terminal Contact Male Pin Tin Over Brass 24-18 AWG Mini-Fit Jr. Series

Mfr. Part #: 39-00-0041 / RS Stock #: 70190669

Molex Incorporated

Molex Incorporated 39-00-0041

Mfr. Part #: 39-00-0041
RS Stock #: 70190669

Description

Crimp Terminal Contact Male Pin Tin Over Brass 24-18 AWG Mini-Fit Jr. Series

In Stock:

34907

Price

Qty.

Standard Price

1

$0.17

10

$0.1445

25

$0.1326

50

$0.1224

100

$0.1139

500

$0.1054

1000

$0.0935

Additional Inventory

Can ship in 10 days:

301594

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5558TL
Connector Type
Contact
Contact Plating
Tin Over Brass
Contact Type
Pin
Current Rating
9 A
Family Name
Mini-Fit
Gender
Male
Plating Material
Tin
Product Type
Contact, Mini-Fit, Jr.
Special Features
Low-Halogen
Wire Size
24-18 AWG

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.