MEAN WELL TDR-240-24
Power Supply, AC-DC, DIN Rail, 240W, 24V,10A, Three Phase, 340-550V In
Mfr. Part #: TDR-240-24 / RS Stock #: 71489963
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$94.19
5
$91.36
10
$89.95
25
$88.54
50
$87.13
Additional Inventory
On order:
36
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
10 A
Output Power
240 W
Output Voltage
24 VDC
Type
Industrial
Overview
Industrial Strength Power: The MEAN WELL TDR-240-24 AC-DC Power Supply
Uninterrupted Performance for Demanding Applications
The MEAN WELL TDR-240-24 is a heavy-duty AC-DC power supply built to tackle your most challenging industrial tasks. This feature-packed unit delivers a reliable 24-volt DC at 10 amps, perfect for powering a wide range of equipment.
Features:
- 3-Phase Input (340~550VAC): Handles a wide range of industrial AC power configurations.
- High Efficiency (92%): Reduces heat generation and energy costs.
- DIN Rail Mount: Simplifies installation in industrial control cabinets.
- Built-in PFC (Power Factor Correction): Minimizes harmonic distortion on the power line.
- Wide Operating Temperature (-30°C to +70°C): Performs flawlessly in harsh environments.
- Constant Current Limiting Circuit: Protects your equipment from overload.
- Multiple Protections: Short circuit, overload, over-voltage, and over-temperature for safe operation.
- 3-Year Warranty: Ensures long-lasting performance.
Applications:
- Industrial Automation Systems
- Machine Controls
- Security and Surveillance Systems
- LED Lighting Systems
- Telecommunication Equipment
- And many more!
The MEAN WELL TDR-240-24 is the ideal choice for any application requiring a dependable and efficient power source.