Skip to content

EIKO 44

Lamp, Incandescent, T-3 1/4, Mini Bayonet, 6.3V, 0.25A, 0.9MSCP, 3000 Hrs

Mfr. Part #: 44 / RS Stock #: 70012970

EIKO

EIKO 44

Mfr. Part #: 44
RS Stock #: 70012970

Description

Lamp, Incandescent, T-3 1/4, Mini Bayonet, 6.3V, 0.25A, 0.9MSCP, 3000 Hrs

In Stock:

704

Price

Qty.

Standard Price

1

$2.33

5

$2.21

10

$2.10

100

$1.98

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
BA9S ; Miniature Bayonet
Base Type
Miniature Bayonet
Bulb Type
T1-3/4
Color Emitted
White
Current Rating
250 mA
Diameter
0.43 in
Dimensions
1.19 in L
Filament Type
C-2R
Lamp Life
3000 hr
Lens Color
Clear
Life
3000 Hours
Life Hours
3000
Lumens
11
Product Header
Miniature Bayonet Base Lamp
Type
Incandescent
Voltage Rating
130 V

Overview

C-2R Filament Type, 3000 hr. Lamp Life, Miniature Lamp
  • Miniature bayonet base

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications