Skip to content

Eaton - Cutler Hammer M22-C2-M2V

Control Station, 2 Button, START, STOP, Polycarbonate, NEMA13, M22 Series

Mfr. Part #: M22-C2-M2V / RS Stock #: 70057734

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-C2-M2V

Mfr. Part #: M22-C2-M2V
RS Stock #: 70057734

Description

Control Station, 2 Button, START, STOP, Polycarbonate, NEMA13, M22 Series

In Stock:

13

Price

Qty.

Standard Price

1

$111.89

10

$106.30

25

$100.70

50

$95.11

100

$89.52

Additional Inventory

On order:

10

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Momentary
Actuator Color
Green ; Red
Actuator Type
Pushbutton
Alternate Mfr Part Number
M22-C2-M2V
Approvals
CSA Certified ; CCC Marked ; Lloyd's Register Certified
Body Material
PC
Button Color
Green, Red
Contact Configuration
NO, NC
Dimensions
2.70 in H X 0.00 in W X 4.72 in L
Family Name
Global Modular Family
Illumination
Non-Illuminated
IP Rating
IP66
Legend
Start ; Stop
Material
Polycarbonate
Mounting Type
Flush
NEMA Rating
13 ; 4X
Number of Buttons
2
Number of Positions
2
Operation
Start-Stop
Size
22.5 mm in
Standards
NEMA 13, NEMA 4X, UL
Termination
Screw
Type
Motor Control
UPC Code
786685283012
Weight
0.468 lb

Overview

Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.

Features
  • Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status
  • Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa
  • Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators. Many Operators Even Carry IP67 and IP69K, for the Toughest Applications
  • Snap-Lock Contact Blocks and Light Units for Front or Base Mounting
  • Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator
  • Unique and Innovative Offerings, Such as Four-Way Pushbuttons and USB/RJ45 Bulkhead Interfaces

    Benefits
  • Modular Construction Makes Assembly Fast and Simplifies Stocking of Components and Complete Devices
  • LED Offering Only for Improved Brightness Quality and Up to 100,000 Hours of Operation in High Vibration Environments
  • Plastic Construction is Corrosion Resistant. Operators are Designed for Rugged Environments, Ideal for Washdown Applications
  • High Mechanical and Electrical Life Allows for Use in Tough and Challenging Applications
  • Laser Inscription Capabilities Allow for High Quality, Wear-Resistant Markings
  • All Normally Closed (NC) Contacts are Direct Opening Action, i.e., NC Contacts are Physically Forced Open by Direct Linkage with the Pushbutton Operator in the Unlikely Event of Contact Weld
  • Some M22 Operators are Capable of Communication Via ASi Protocol
  • M22 Offers USB/RJ45 Connections