Skip to content

Carlo Gavazzi, Inc. VN2

Sensor, Conductive Level Probe, 2 Electrodes, Nylon, 2 Meter PVC Cable

Mfr. Part #: VN2 / RS Stock #: 70272938

Carlo Gavazzi, Inc.

Carlo Gavazzi, Inc. VN2

Mfr. Part #: VN2
RS Stock #: 70272938

Description

Sensor, Conductive Level Probe, 2 Electrodes, Nylon, 2 Meter PVC Cable

In Stock:

28

Price

Qty.

Standard Price

1

$191.76

5

$180.25

10

$172.58

25

$164.91

Additional Inventory

On order:

2

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Probe
Weight
600 g

Overview

Level sensor for measuring the level of conductive liquids, i.e. max./min. control of charging or discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes - these are cut off to suit the application.