Skip to content

Bourns 4606X-101-222LF

Resistor, 2.2 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC

Mfr. Part #: 4606X-101-222LF / RS Stock #: 70155422

Bourns

Bourns 4606X-101-222LF

Mfr. Part #: 4606X-101-222LF
RS Stock #: 70155422

Description

Resistor, 2.2 Kilohms, 0.75 W, 2 %, 100 V (Max.), 100 ppm/ DegC

In Stock:

3717

Price

Qty.

Standard Price

1

$0.05

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Bussed Array
Mounting Type
Through Hole
Number of Resistors
5
Number of Terminals
6
Operating Temperature
-55 to 125 °C
Package Type
SIP
Power Rating
0.75 W
Resistance
2.2 Kiloohms
Temperature Coefficient
+/- ppm/°/C
Tolerance
0.02 %

Overview

Features:
  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification