Skip to content

Banner Engineering Q120RA-US-AF2Q

Sensor, Radar, 3.5-40m Range, 40ms Response Speed, M12 QDC, 25376

Mfr. Part #: Q120RA-US-AF2Q / RS Stock #: 70434096

Banner Engineering

Banner Engineering Q120RA-US-AF2Q

Mfr. Part #: Q120RA-US-AF2Q
RS Stock #: 70434096

Description

Sensor, Radar, 3.5-40m Range, 40ms Response Speed, M12 QDC, 25376

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,977.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
25376
Body Style
Rectangular
Connection Type
M12 5-Pin
Features
Configurable Outputs ; Short Circuit Protection
Housing Material
ABS/Polycarbonate
IP Rating
IP67
Maximum Operating Temperature
65 °C
Measurement Range
3.5-40 m
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Output
NPN/PNP-NO/NC
Supply Voltage
12-30 VDC
Switching Current
150 mA

Overview

Q120R Series R-Gage™ Radar Sensor
The Q120R seriesRadar-Based Dual-Zone Narrow-Beam Sensors for Detection of Moving and Stationary Targets. They utilize FMCW (true presence) radar detection enabling it to detect stationary and moving targets.

Features:
  • Fourth generation FMCW (true-presence) radar detects moving and stationary objects
  • Narrow beam pattern, high sensitivity, and long range
  • Two independent, adjustable sensing zones detect objects up to 40m (131.2 ft) away
  • Easy setup and configuration of range, sensitivity, and output with simple DIP switches
  • Sensing functions are unaffected by wind, falling rain or snow, fog, humidity, air temperatures, or light
  • Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band; no special license required
  • Rugged IP67 housing withstands harsh environments