Skip to content

Schneider Electric 277120NF020AN3N0

Filter, Multi-Stage, Noise, 1 Ph, Op-V 120V, Curr 20A, DIN/Flange Mnt

Mfr. Part #: 277120NF020AN3N0 / RS Stock #: 72067259

Schneider Electric

Schneider Electric 277120NF020AN3N0

Mfr. Part #: 277120NF020AN3N0
RS Stock #: 72067259

Description

Filter, Multi-Stage, Noise, 1 Ph, Op-V 120V, Curr 20A, DIN/Flange Mnt

In Stock:

11

Price

Qty.

Standard Price

1

$421.34

5

$396.06

10

$387.64

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems
Current Rating
20 A
Filter Type
Noise
Frequency Response
10 kHz to 50 MHz (90 dB Min.) Normal Mode, 5 MHz to 50 MHz (60 dB Min.) Common Mode Hz
Mounting Type
DIN Rail Mount ; Panel Mount
Operating Voltage
120 V
Phase
1 Phase
Primary Type
Multi-Stage
Response Time
0.5 ns (Max.) Normal Mode, 5 ns (Max.) Common Mode µs
Standards
UL 1449 ; 1283 ; CUL Recognized ; CE
Type
Filter
Voltage Rating
120 V

Overview

Series connected DIN/flange mount high-frequency noise filter/surge suppressor. Ideal applications include critical industrial loads drawing up to 20 amps of continuous current. Typical applications include any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems. LED status and form "C" dry contacts standard. UL 1449, 1283, CE.
  • Multi-Staged Design, Combining a Unique Hybrid Clamping Network
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes
  • LED Status Indicator and Form C Contact for Remote Indication
  • DIN Rail Mountable
  • Ten-Year Warranty
  • UL 1449, 1283, CUL Recognized, CE