Skip to content

Phoenix Contact 2910386

Surge protector, 3 Channel, Type 1, 480V AC, 30A, DIN Rail Mount, VAL Series

Mfr. Part #: 2910386 / RS Stock #: 71242073

Phoenix Contact

Phoenix Contact 2910386

Mfr. Part #: 2910386
RS Stock #: 71242073

Description

Surge protector, 3 Channel, Type 1, 480V AC, 30A, DIN Rail Mount, VAL Series

In Stock:

47

Price

Qty.

Standard Price

1

$405.96

Additional Inventory

On order:

12

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
VAL-US-480D/30/3+0-FM
IP Rating
IP20
Mounting Type
DIN Rail Mount
Surge Current
30 A
UPC Code
4055626445243
Warranty
Limited Lifetime
Wire Size
16-28 AWG

Overview

Features
- Floating remote indication contact
- Mechanical coding of all slots
- Multi-channel type 2 arresters
- Optical, mechanical status indication for the individual arresters