Skip to content

Phoenix Contact 2856702

Surge Protection Device, EMC Filter, Type 3/Class 3, SFP 1-20/120AC

Mfr. Part #: 2856702 / RS Stock #: 70207791

Phoenix Contact

Phoenix Contact 2856702

Mfr. Part #: 2856702
RS Stock #: 70207791

Description

Surge Protection Device, EMC Filter, Type 3/Class 3, SFP 1-20/120AC

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

42

Price

Qty.

Standard Price

1

$508.98

Additional Inventory

Can ship in 10 days:

83

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SFP 1-20/120AC
Clamping Voltage
400 V
For Use With
Terminal Blocks ; Terminal Strips
Number of Circuits
1
Operating Voltage
250 to 50 V
Primary Type
Terminal Block Accessory
Product Header
Type 3 DIN Rail Module with Device Surge Protection
UPC Code
4017918952648

Overview

This product provides both EMI/RFI filtering and transient voltage surge suppression in one industrial DIN-rail mount package. Best used in applications where tight clamping and high surge current capabilities are required.

Features:
  • DIN-Rail Mounted
  • 10 kA Surge Current Rating
  • Rugged Metal Housing
  • Diagnostic Monitoring of Protection Status
  • UL 1449-2nd Edition