nVent HOFFMAN Cooling HG1300404
Filter Fan Exhaust Grille Type 12 IP54 Lt Gray Plastic, 12.8x12.8", HF Series
Mfr. Part #: HG1300404 / RS Stock #: 70914434
Price
Qty.
Standard Price
1
$97.57
10
$92.69
25
$87.82
50
$82.94
100
$78.06
250
$73.18
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Grille Material
Plastic
Grille Size
12.8 x 12.8 in ; 325 x 325 mm
Special Features
IP54 ; Type 12