Skip to content

Moxa SDS-3008

Ethernet Switch, 8 Ports, lightly Managed, Dual 12/24/48VDC Power inputs, SDS-3

Mfr. Part #: SDS-3008 / RS Stock #: 71989802

Moxa

Moxa SDS-3008

Mfr. Part #: SDS-3008
RS Stock #: 71989802

Description

Ethernet Switch, 8 Ports, lightly Managed, Dual 12/24/48VDC Power inputs, SDS-3

In Stock:

14

Price

Qty.

Standard Price

1

$483.16

Additional Inventory

Can ship in 10 days:

91

On order:

20

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Material
Metal
Input Current
0.55 A@24 VDC A
IP Rating
IP40
Mounting Type
DIN-Rail
Number of Ports
8
Operating Temperature
32 to 140 °F
Port Style
8 10/100BaseT(X)
Special Features
Industrial Smart Switch ; Compact Design ; Web-Based GUI for Easy Configuration and Management
Supply Voltage
12 VDC ; 24 VDC ; 48 VDC
Switch Type
Managed
Type
Lightly Managed Switch

Overview

The SDS-3008 smart Ethernet switch is the ideal product for IA engineers and automation machine builders to make their networks compatible with the vision of Industry 4.0. By breathing life into machines and control cabinets, the smart switch simplifies daily tasks with its easy configuration and easy installation. In addition, it is monitorable and is easy to maintain throughout the entire product life cycle. The most frequently used automation protocols—including EtherNet/IP, PROFINET, and Modbus/TCP—are embedded in the SDS-3008 switch to provide enhanced operational performance and flexibility by making it controllable and visible from automation HMIs. It also supports a range of useful management functions, including IEEE 802.1Q VLAN, port mirroring, SNMP, and warning by relay. Features - Compact and flexible housing design to fit into confined spaces - Web-based graphical user interface design for easy device configuration and management - EtherNet/IP, PROFINET, and Modbus/TCP industrial protocols supported for easy integration and monitoring in automation HMI/SCADA systems - Supports RSTP/STP for network redundancy - IEC 62443-4-2 Level 1 compliant to ensure device-level security