Hammond Manufacturing XPFA120GY
Grill Filter Fan Gray 4.70 in. Square Fan 5.91 in. ABS Plastic Synthetic
Mfr. Part #: XPFA120GY / RS Stock #: 70166983
Price
Qty.
Standard Price
1
$24.95
10
$23.70
25
$22.45
50
$21.21
100
$19.96
250
$18.71
Additional Inventory
Can ship in 10 days:
374
On order:
27
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
ABS Plastic
Color
Gray
External Height
5.91 in.
External Width
5.91 in
Fan Size
4.72” (120mm) in
Filter Type
Synthetic
Finish
Black
For Use With
4.7 in. Square Fan
Grille Material
ABS Plastic
Grille Size
5.9 x 5.9 in ; 150 x 150 mm
Material
Acrylonitrile butadiene styrene ; ABS
Primary Type
Fan Accessories
Type
Fan Grill
UPC Code
623980759197
Overview
Create your own filter fans or exhaust grill. Mounts easily with 4 screws using template and hardware provided. Complete with flame retardant ABS plastic grill and flame retardant synthetic filter. Integral gasket on reverse side of grill seals against enclosure surface. Can be used with standard 3.15" or 4.70" square fans (not included) or alone as an exhaust grill. Molded in 3 colors, black, gray/beige (RAL7032) and ASA61 gray (RAL7011).