Genteq 97F8040
Polypropylene Film Capacitor Capacitance:40uF, Capacitance Tol 10 %, 97F Series
Mfr. Part #: 97F8040 / RS Stock #: 70102946
Price
Qty.
Standard Price
1
$25.84
5
$23.77
10
$21.96
20
$19.90
50
$18.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
97F8040S
Capacitance
40 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
Termination
QC Tabs
Tolerance
6% %
Voltage Rating
240 VAC
Overview
This series of GEM III is designed specifically for applications such as AC filters where harmonic frequencies greater than 60 Hz are common. Application Data is provided on the datasheet that gives the Equivalent Series Resistance (ESR) for these units. This allows the user to calculate the losses for each design / application and to ensure that they are kept within the permissible limits.
Specifications. Available Capacitance Range: 2 to 120 ?F. Tolerance: ±3%** or ±6%*. Available Voltage Range: 240 to 660 VAC. Operating Temperature: -40°C to +70°C* or -40°C to +90°C**. Storage Temperature: -40°C to +90°C. Frequency: 50/60 Hz. Operating Life: 60,000 hours. Standard: EIA-456 Compliant.
Metallized Film Capacitor
Pressure Sensitive Interrupter (PSI)
Specifications. Available Capacitance Range: 2 to 120 ?F. Tolerance: ±3%** or ±6%*. Available Voltage Range: 240 to 660 VAC. Operating Temperature: -40°C to +70°C* or -40°C to +90°C**. Storage Temperature: -40°C to +90°C. Frequency: 50/60 Hz. Operating Life: 60,000 hours. Standard: EIA-456 Compliant.