Genteq 40L6101
Capacitor, 1 uF, 600 VDC/330 VAC, +/- 10, Axial Leaded, 200 A, 200000 Megohms
Mfr. Part #: 40L6101 / RS Stock #: 70103270
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.46
5
$4.11
10
$3.93
20
$3.57
100
$3.35
250
$2.90
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1 uF
Capacitance Range
0.001 to 9999 uF
Diameter
0.91 ± 0.06 in
Dimensions
1.25 in L
Dissipation Factor
0.1% (Max.) @ 0.1kHz, 25 °C %
Element Material
Polypropylene Metallized
ESR
8 mOhms
Insulation Resistance
200,000 MOhms
Lead Diameter
20 AWG ; 18 in
Lead Length
2 in
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Ripple Current
200 A
Termination
Axial Leads
Test Condition ESR
@ +25°C, 100 kHz
Tolerance
10% %
Voltage Rating
330 V ; 600 V
Overview
Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.